
Image similar
Ferrule
1.5 mm²
18 mm
Partially insulated
Red
DE
100 pc(s)
CU-ETP
16
18 2205
PP
24 mm
1.5 mm² x 18 mm
Yes
-35 - +105 °C
182205
yes
Datasheet 734606 Cimco 18 2205 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 734606 Cimco 18 2205 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)
The necessary accessories are required to use the article as described.