
1/3
Ferrule
2.5 mm²
12 mm
Partially insulated
Blue
DIN
100 pc(s)
CU-ETP
14
18 2340
PP
18 mm
2.5 mm² x 12 mm
Yes
-35 - +105 °C
182340
Polypropylene
Cu-ETP according to DIN EN 13600
Datasheet 735638 Cimco 18 2340 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 735638 Cimco 18 2340 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
The necessary accessories are required to use the article as described.