• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 18 2314 Ferrule 0.5 mm² Partially insulated White 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.03 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Insulated wire-end sleeves according to DIN 46228 and special dimensions

  • This text is machine translated.

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

White

Country colour code

DIN

Content

100 pc(s)

Contact material

CU-ETP

AWG max.

22

Manufacturer part #

18 2314

Insulation material

PP

Length

16 mm

Cross-section x Length

0.5 mm² x 10 mm

RoHS-compliant

Yes

Temperature range

-35 - +105 °C

Type

182314

Insulation

Polypropylene

Material (details)

Cu-ETP according to DIN EN 13600

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 735356 Cimco 18 2314 Ferrule 0.5 mm² Partially insulated White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 735356 Cimco 18 2314 Ferrule 0.5 mm² Partially insulated White 100 pc(s)

Description

Scope of delivery

  • 100 items
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)