
Image similar
Ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
100 pc(s)
CU-ETP
18
18 2326
PP
14 mm
1 mm² x 8 mm
Yes
-35 - +105 °C
182326
Polypropylene
Cu-ETP according to DIN EN 13600
Datasheet 735484 Cimco 18 2326 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 735484 Cimco 18 2326 Ferrule 1 mm² Partially insulated Red 100 pc(s)
The necessary accessories are required to use the article as described.