
1/2
Ferrule
4 mm²
10 mm
Partially insulated
Grey
DIN
100 pc(s)
CU-ETP
12
18 2344
PP
17 mm
4 mm² x 10 mm
Yes
-35 - +105 °C
182344
Polypropylene
Cu-ETP according to DIN EN 13600
yes
Datasheet 735666 Cimco 18 2344 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 735666 Cimco 18 2344 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
The necessary accessories are required to use the article as described.