
Image similar
Ferrule
1 mm²
6 mm
Partially insulated
Red
DIN
100 pc(s)
CU-ETP
18
18 2324
PP
12 mm
1 mm² x 6 mm
Yes
-35 - +105 °C
182324
Polypropylene
Cu-ETP according to DIN EN 13600
not relevant
Datasheet 735465 Cimco 18 2324 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 735465 Cimco 18 2324 Ferrule 1 mm² Partially insulated Red 100 pc(s)
€ 172.98*
The necessary accessories are required to use the article as described.