
1/2
Ferrule
4 mm²
12 mm
Partially insulated
Grey
DIN
100 pc(s)
CU-ETP
12
18 2346
PP
20 mm
4 mm² x 12 mm
Yes
-35 - +105 °C
182346
Polypropylene
Cu-ETP according to DIN EN 13600
Datasheet 735678 Cimco 18 2346 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 735678 Cimco 18 2346 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
The necessary accessories are required to use the article as described.