• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 18 2460 Twin ferrule 0.5 mm² Partially insulated White 100 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
0.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.05 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated Twin wire-end sleeves according to DIN 46228, Color Series 4

  • 15 mm
  • White

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

0.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

White

Country colour code

DIN

Content

100 pc(s)

Contact material

CU-ETP

AWG max.

20

Manufacturer part #

18 2460

Insulation material

PP

Length

15 mm

Cross-section x Length

0.5 mm² x 8 mm

RoHS-compliant

Yes

Temperature range

-35 - +105 °C

Type

182460

Documents & Downloads

Datasheet

Datasheet 736157 Cimco 18 2460 Twin ferrule 0.5 mm² Partially insulated White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 736157 Cimco 18 2460 Twin ferrule 0.5 mm² Partially insulated White 100 pc(s)

Description

Scope of delivery

  • 100 items
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)