
Image similar
Twin ferrule
2.5 mm²
13 mm
Partially insulated
Blue
DIN
100 pc(s)
CU-ETP
13
18 2476
PP
21.5 mm
2.5 mm² x 13 mm
Yes
-35 - +105 °C
182476
Datasheet 736256 Cimco 18 2476 Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 736256 Cimco 18 2476 Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
The necessary accessories are required to use the article as described.