• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Component terminal block STTBS 2,5-DIO/U-O 3035111 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.10 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Component terminal block STTBS 2,5-DIO/U-O

  • STTBS 2,5-DIO/U-O

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

14

Clamp width

5.2 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

500 V

Stripping length (max.)

10 mm

Manufacturer part #

3035111

Content

50 pc(s)

Industrial packaging

Yes

Type

STTBS 2,5-DIO/U-O

Dim

(L x W x H) 78 x 5.2 x 55 mm

Width

5.2 mm

Height

55 mm

Length

78 mm

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 565785 Component terminal block STTBS 2,5-DIO/U-O 3035111 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565785 Component terminal block STTBS 2,5-DIO/U-O 3035111 Phoenix Contact

Description

Component terminal block, Connection type: Spring-cage connection, Cross section: 0.08 mm² - 4 mm², AWG: 28 - 12, Nominal current: 22 A, Nominal voltage: 500 V, Length: 78 mm, Width: 5.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)