• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double-level terminal block PTTB 2,5-L/N 3210994 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Dual port terminal
Connection
Quick-connect
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

130 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.20 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-level terminal block PTTB 2,5-L/N

  • PTTB 2,5-L/N

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Connection

Quick-connect

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

5.2 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3210994

Content

50 pc(s)

Industrial packaging

Yes

Type

PTTB 2,5-L/N

Dim

(L x W x H) 68 x 5.2 x 47.5 mm

Width

5.2 mm

Height

47.5 mm

Length

68 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566431 Double-level terminal block PTTB 2,5-L/N 3210994 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566431 Double-level terminal block PTTB 2,5-L/N 3210994 Phoenix Contact

Description

Double-level terminal block, Cross section:  0.14 mm² - 4 mm², AWG: 26 - 12, Connection type: Push-in connection, Width: 5.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 308.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)