• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565195 COB 68 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 6.50 W Silver

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, COB 68 acrylic, round Ø 78 mm, 6.5W, 2700 K, acrylic glass/aluminum, satined

  • Power= 6.50 W Total luminous flux= 675 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Input voltage 18 V
  • Input current 350 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:80
  • Light intensity 1568 cd
  • Durability: 30000 h
  • Switching cycles: 500000
  • Radiation distribution: 584 nm
  • Number of LEDs:1
  • LED type: COB
  • Number of channels: 1
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Material 2: PMMA
  • Optic 2:satined
Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6.50 W

6.50 W

675 lm

Total luminous flux

675 lm

2700 K

Colour

Warm white

Energy consumption

7 kWh/1000h

Protection screen

Satinised

Radiation angle

30°

Light features

Dimmable

Recess depth

50 mm

Outside Ø

62

IP20

Protection class

III

Factory colour

Silver

Material

Aluminium

G (A - G)

Dim

(Ø x H) 78 mm x 53.5 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Height

53.5 mm

Depth

78 mm

(Ø)

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795069 Deko Light 565195 COB 68 LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 6.50 W Silver

Description

A radiator with a certain something: Because of its acrylic ring, the COB 68 Acrylic emits light not only downwards, but also softly to the side. The resulting light play on the ceiling provides a subtle but effective eye catcher and dives each room into a comfortable ambience.

This text is machine translated.

Scope of delivery

  • 2 lenses (clear, satin)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.