• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565265 COB-68 LED recessed light EEC: E (A - G) Built-in LED 5 W Signal white (RAL 9003)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, COB-68, round, Ø 78 mm, 5W, 4000 K, Aluminium, White

  • Power= 5 W Total luminous flux= 540 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Input voltage 14-15V DC
  • Input current 350 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:90
  • Light intensity 691 cd
  • Durability: 30000 h
  • Switching cycles: 100000
  • Radiation distribution: 579 nm
  • Number of LEDs:1
  • LED type: COB
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Angle of inclination: 25°
Product type

LED recessed light

Built-in LED

5 W

Total luminous flux

540 lm

4000 K

Colour

Neutral white

Energy consumption

5 kWh/1000h

Radiation angle

45°

Light features

Swivelling

Recess depth

40 mm

Outside Ø

68

IP20

Protection class

III

Factory colour

Signal white (RAL 9003)

Material

Aluminium

E (A - G)

Dim

(Ø x H) 78 mm x 30 mm

Colour temperature range

4000 K

Height

30 mm

(Ø)

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795105 Deko Light 565265 COB-68 LED recessed light EEC: E (A - G) Built-in LED 5 W Signal white (RAL 9003)

Description

Scope of delivery

  • 2 lenses (clear, satin)
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.