• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565224 COB LED recessed light EEC: G (A - G) Built-in LED 10.50 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light, COB Back Light, Round, Ø 110 mm, 10.5W, 3000 K, Aluminium, White

  • Power= 10.50 W Total luminous flux= 1000 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Input voltage 21-22V DC
  • Input current 500 mA
  • Control: Dimmable with optional mains adapter
  • Colour reproduction Ra:80
  • Light intensity 1051 cd
  • Life: 50000 h
  • Switching cycles: 20000
  • Radiation distribution: 582 nm
  • Number of LEDs:1
  • LED type: COB
  • Number of channels: 1
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Material 2: Plastic
Product type

LED recessed light

Built-in LED

10.50 W

Total luminous flux

1000 lm

3000 K

Colour

Warm white

Energy consumption

11 kWh/1000h

Radiation angle

48°

Recess depth

89 mm

Outside Ø

84

IP20

Protection class

III

Factory colour

White

Material

Aluminium (die-cast)

G (A - G)

Dim

(Ø x H) 110 mm x 92 mm

Colour temperature range

3000 K

Height

92 mm

(Ø)

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795075 Deko Light 565224 COB LED recessed light EEC: G (A - G) Built-in LED 10.50 W White

Description

Designed as a ceiling mounted light fixture for the interior, the COB BACK LIGHT is equally suitable for classical and modern interiors and architectural projects. The 9 Watt strong COB warm-white LED with 48° angle of radiation sits in a white aluminum pressure die-cast casing and generates an additional, indirect light for an even more atmosphere in the room via the integrated reflector.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.