• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565335 COB 68 LED recessed light EEC: F (A - G) COB LED Built-in LED 8.50 W Signal white (RAL 9003)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture, COB 68 RGBW, round, Ø 78 mm, 8.5W, 2700K/RGB, Aluminium, White

  • Power= 8.50 W Total luminous flux= 500 lm Colour temperature= 3000 K RGB, Warm white

Technical specifications

  • Input voltage 24V/DC
  • Control: Dimmable with optional controller
  • Colour reproduction Ra:80
  • Light intensity 562 cd
  • Durability: 30000 h
  • Switching cycles: 100000
  • Radiation distribution: 465-630 nm
  • Number of LEDs:1
  • LED type: COB
  • Number of channels:4
  • Connectivity:open cable
  • Power supplies: LED power supply
  • Angle of inclination: 25 °
Product type

LED recessed light

Operating voltage

24 V DC

No. of bulbs

1

Built-in LED

Bulb type

COB LED

Rating per bulb

8.50 W

8.50 W

500 lm

Total luminous flux

500 lm

3000 K

Colour

RGB

Warm white

Energy consumption

9 kWh/1000h

Radiation angle

50°

Light features

Swivelling

Swivel range (max.)

25°

Recess depth

55 mm

Outside Ø

68

IP20

Protection class

III

Factory colour

Signal white (RAL 9003)

Material

Aluminium

F (A - G)

Dim

(Ø x H) 78 mm x 48 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

48 mm

(Ø)

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795129 Deko Light 565335 COB 68 LED recessed light EEC: F (A - G) COB LED Built-in LED 8.50 W Signal white (RAL 9003)

Description

The ceiling mounted light fixture COB 68 RGBW has a specially developed RGBW chip [RGB + warm white] which, in combination with the integrated reflector, ensures a homogeneous color mixing and enables different lighting moods via various light control options. Thus, the interior light is suitable both for use in living rooms as well as in bars, clubs as well as other environments that value a flexible lighting.

This text is machine translated.

Scope of delivery

  • 2 lenses (clear, satin)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.