• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 730421 COB 25 Soft WW Recessed floor light EEC: G (A - G) LED (monochrome) Built-in LED 29.10 W Silver

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sunken ground light, COB 25 Soft, round, roll-over, IP67, 3000 K, stainless steel/aluminum, silver

  • Power= 29.10 W Total luminous flux= 1650 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Energy consumption 30 kWh/1000h
  • Cut-out dimension diameter (mm): 222
  • Installation pot length (mm): 220
  • Installation pot diameter 1 (mm): 222
  • Installation pot diameter 2 (mm): 218
  • Colour rendering Ra: 80
  • Light intensity 4638 cd
  • Life: 30000 hours
  • Switching cycles 100000
  • Radiation distribution 583 nm
  • Number of LEDs: 1
  • LED type COB
  • Connection possibility: Connection box
  • Power supplies: Inc. LED power supply
  • Intended uses: Passable - 20 kN
  • Optics 1: Brushed
Product type

Recessed floor light

Operating voltage

220 V AC

240 V AC

Built-in LED

Bulb type

LED (monochrome)

29.10 W

Total luminous flux

1650 lm

3000 K

Colour

Warm white

Radiation angle

35°

Recess depth

220 mm

IP67

Protection class

I

Factory colour

Silver

Material

Stainless steel

G (A - G)

Dim

(Ø x H) 250 mm x 190 mm

Colour temperature range

3000 K

Height

190 mm

(Ø)

250 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795751 Deko Light 730421 COB 25 Soft WW Recessed floor light EEC: G (A - G) LED (monochrome) Built-in LED 29.10 W Silver

Warranty Terms

Warranty Terms 2795751 Deko Light 730421 COB 25 Soft WW Recessed floor light EEC: G (A - G) LED (monochrome) Built-in LED 29.10 W Silver

Description

Scope of delivery

  • Installation housingDiffuser0.5 m connection cable
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.