• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DÖRR SLR-12 Bi-Color LED ring light No. of LEDs=40 Bi-colour

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED SELFIE 2-SERIES RING LIGHT SLR-12 BI-COLOR

  • 40 x 2 (each 20x cold white, 20x warm white)Dimmable in 10 stepsColor temperature max. [Kelvin]: 6,800 K.Illuminance max. to 1m [Lux]: 200

Technical specifications

Product type

LED ring light

n.rel.

No. of LEDs

40

Colour temperature (max.)

6800 K

Min. colour temperature

3800 K

Weight

820 g

Light intensity

200 lx

Height

660 mm

Features

Bi-colour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583963 DÖRR SLR-12 Bi-Color LED ring light No. of LEDs=40 Bi-colour

Description

THE DÖRR double ring light SLR-12 Bi-Color provides for an ideal illumination of two sides for your selfies, photos and videos. The two ring lights can be aligned in a jiffy by the flexible holding arms in such a way that an optimum motive lighting is achieved at all times. Especially if you are wearing glasses, you can minimize or completely prevent reflection in the lens lenses by positioning the two light sources with great skills. Thanks to the universal smartphone holder, your smartphone is also positioned correctly in no time.In addition to the brightness, you can also change the color temperature and adjust the color characteristics to suit the subject and the ambient light. Your photos and videos for Instagram, YouTube, and so on will bring you a whole new level of image quality.The SLR-12 is ideally suited for live streams, video telephony in the home office, for digital lessons in home schooling, FOR ZOOM meetings or FaceTime chats. But product photos and videos can also be perfectly set in the scene with the SLR-12. The success for your web appearance, your online shop and on eBay is thus guaranteed.BI-COLOR LEDSEach of the two LED ring lights has a diameter of 12 cm and is equipped with 40 LEDs (each 20x cold-white and warm-white). In total, 80 LEDs provide for particularly soft light, which compensates for skin irregularities. The ring-shaped LEDs create a natural looking, round light reflex in the eye.3 LIGHT MODESThe SLR-12 has three different light modes, which can be controlled comfortably and simply via the integrated control panel:✓ Cold light with a color temperature of approx. 6800 K.For example, this neutral, particularly bright light is ideal for lighting product shots.✓ Mixed light with a color temperature of approx. 4500 K.Very natural, beneficial light that creates a beautiful skin tone. Perfect for selfies, tutorials, beauty videos and recordings, where the face is to be used.✓ warm light with a color temperature of approx. 3800 K.Very soft and warm light for atmospheric scenes and effects.In addition to the color temperature, the brightness can also be dimmed in 10 steps in each selected light mode.TABLE CLAMPIt couldn't be simpler! With the table clamp, the LED Selfie ring light is quickly clamped to the table edge. The table clamp can be attached to table knowledge or other suitable attachment options up to a max. width of 5.5 cm.SMARTPHONE HOLDER & GOOSENECKThe robust smartphone holder fits smartphones with a width of 60 to 90 mm. The smartphone is simply clamped between the two rubber clamps. To align the smartphone and the ring lights, simply bend the corresponding flexible gooseneck to the desired position.USB POWER SUPPLYThe power supply of the LED ring light takes place via USB connection (5V, 2A) – thus simply connect to the USB socket of your PC/notebook/laptop. The 140 cm long USB cable enables a large movement radius between light and USB power source.

This text is machine translated.

Scope of delivery

  • 1x LED Selfie 2-series ring light with table clamp, USB cable with control panel and smartphone holder

Hints

This light source is designed exclusively for photographic and film purposesAnd not suitable for permanent room lighting.

More interesting products

(*All information is plus legal VAT)