• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216703 M22S-DDL-GR-GB1/GB0 Double head pushbutton Front ring (PVC) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double head pushbutton

Switch/button features

Front ring (PVC)

Colour

White

Case colour

Black

Print motif

START/STOP

Functions

momentary

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

M22S-DDL-GR-GB1/GB0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132238 Eaton 216703 M22S-DDL-GR-GB1/GB0 Double head pushbutton Front ring (PVC) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132238 Eaton 216703 M22S-DDL-GR-GB1/GB0 Double head pushbutton Front ring (PVC) 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)