• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 284817 M22S-DDLF-WS-X1/X0 Double head pushbutton Front ring (PVC) 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Double head pushbutton

Switch/button features

Front ring (PVC)

Front panel cut-out

22.5 mm

Front panel max.

29.7 x 54.7 mm

Functions

momentary

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

M22S-DDLF-WS-X1/X0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2131896 Eaton 284817 M22S-DDLF-WS-X1/X0 Double head pushbutton Front ring (PVC) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2131896 Eaton 284817 M22S-DDLF-WS-X1/X0 Double head pushbutton Front ring (PVC) 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)