• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 218146 M22S-DDL-S-X4/X5 Double head pushbutton Front ring (PVC) Button Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Double head pushbutton

Switch/button features

Front ring (PVC)

Lighting type

incl. lighting

Operation type

Button

Factory colour

Black

Functions

momentary

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

M22S-DDL-S-X4/X5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133713 Eaton 218146 M22S-DDL-S-X4/X5 Double head pushbutton Front ring (PVC) Button Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133713 Eaton 218146 M22S-DDL-S-X4/X5 Double head pushbutton Front ring (PVC) Button Black 1 pc(s)

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)