• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton GMB 3.7-22kW T2 Socket MID EV charging station Type 2 Mode 3 No. of ports 1 22 kW

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,445.00 / piece)
€ 1,445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EV charging station

Charger connectors

Type 2

Charging mode

Mode 3

No. of ports

1

Charging capacity

22 kW

No. of phases

1- & 3-phase

Nominal voltage

230 V

400 V

Cable length

5 m

IP54

IK08

Factory colour

Black

Manufacturer's declaration

Width

285.50 mm

Height

264 mm

Depth

116 mm

Weight

3 kg

Nominal current

16 A

32 A

Max. temperature

+45 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 3193593 Eaton GMB 3.7-22kW T2 Socket MID EV charging station Type 2 Mode 3 No. of ports 1 22 kW

User & Safety Instructions

User & Safety Instructions 3193593 Eaton GMB 3.7-22kW T2 Socket MID EV charging station Type 2 Mode 3 No. of ports 1 22 kW

Information

Information 3193593 Eaton GMB 3.7-22kW T2 Socket MID EV charging station Type 2 Mode 3 No. of ports 1 22 kW

Description

The AC EV charger fulfills the charging specifications for all types of electric vehicles that are charged according to the mode 3 procedure and has an integrated cable with a type 2 plug. The charging station is suitable for wall or floor mounting. Eaton green motion building, EV charging station, online, adjustable power output 3.7 kW to 22 kW (single or 3-phase), type 2 charging cable, RFID, MID current meter.

This text is machine translated.

Features

  • A future-proof charging station for electric vehicles
  • Performance can be upgraded online when needed, without changing the actual hardware product
  • Simple and user friendly
  • Drivers of electric vehicles can simply connect and charge their vehicles
  • A specially developed mobile application enables secure loading, automatic firmware updates and a user-friendly management

What kind of Electric Vehicle Charging Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)