

Strand
3 x
0.14 mm²
3 x 0.14 mm²
Flat
Flexible
3.9 mm
1.3 mm
Blue
Blue
Yellow
5 m
500 V
No
No
KL3X014BLBLGE5
PVC
3 x 18 x 0,1 mm
Copper
-5 °C
85 °C
-40 °C
85 °C
5 m
KL3X0,14/5BLBLGE
Datasheet 2861412 econ connect KL3X014BLBLGE5 Strand 3 x 0.14 mm² Blue, Blue, Yellow 5 m
User & Safety Instructions 2861412 econ connect KL3X014BLBLGE5 Strand 3 x 0.14 mm² Blue, Blue, Yellow 5 m
The necessary accessories are required to use the article as described.