

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TDR
250 V AC
10 A
Multicolour
55 mm
18 mm
45 mm
Type: TLZ61NP-230V
(W x H x D) 55 x 18 x 45 mm
Lighting
Recess-mount
10 A
230 V AC
Flush mounted (plaster)
Electronic with switching-off pre-warning
18 mm
0.7 W
1-12 min
0
230-230 V
AC
50-50 Hz
3 and 4 wire configuration
Flickering
Repetitive + continuous light + time extension
AC
250-250 V
2000 W
1000 VA
1000 VA
500 VA
10 A
50 mA
FALSE
0
1
0
200 W
yes
User & Safety Instructions 1313645 Eltako 61100102 TDR