• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RLN22 RLN22-8M2A 1 pc(s)

Type
RLN22
Connection
Screw terminal
Operating voltage
19.20 - 30 V DC
Max. operating voltage
30 V DC
Min. operating voltage
19.20 V DC
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolation amplifier, isolator / barrier RLN22-8M2A ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1) D [Ex ia Da] IIIC, II3G Ex ec NC IIC GC screw terminals 2-channel, NO

  • Approval: ATEX IECEx II(1)G [Ex ia Ga] IIC, II(1) D [Ex ia Da] IIIC, II3G Ex ec NC IIC GC
  • Channel: 2-channel, closer
  • Electrical connection: Screw terminals

Technical specifications

Type

RLN22

Connection

Screw terminal

Operating voltage

19.20 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

19.20 V DC

Content

1 pc(s)

Configuration

DIP switch

RoHS-compliant

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-40 °C

Supply voltage (num.)

24 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989246 Endress+Hauser RLN22 RLN22-8M2A 1 pc(s)

User & Safety Instructions 2989246 Endress+Hauser RLN22 RLN22-8M2A 1 pc(s)

Description

The RLN22 is a compact 24 V DC isolation amplifier for transmission of binary switching signals. 1- or 2-channel isolation amplifier with relay signal output, galvanic 3-way-isolation. The monitoring of input circuits for line faults such as open-circuit and short-circuit (LFD) of sensors can be switched off. Input for proximity switch according to NAMUR (EN60947-5-6) and open contacts or contacts with ohmic coupling elements. Cable fault monitoring of input circuits or mechanical switch contacts. Output-side relay contacts, direction of effect (working or quiescent current behavior) can be selected via DIP-switch. Group fault reporting via DIN rail bus connector on the power and fault signaling module.

This text is machine translated.

Features

  • Isolation amplifier
  • Compact casing
  • Easy and fast wiring

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)