1/2
Image similar
Edge connector (sockets)
64
Edge connector, right angle
Parallel (to the PCB)
3
2.54 mm
1.5 A
1.5 A
C
32
Grey
Thermoplastic UL94V-O
86094648813755V1LF
1 pc(s)
Copper alloy
94 mm
17.58 mm
11.5 mm
+125 °C
-55 °C
DIN (PCB, System 23, IDC, Power)
(L x W x H) 11.5 x 94 x 17.58 mm
(a+c)
1000 V
DIN 41612
64
Gold plated
Datasheet 1401415 FCI 86094648813755V1LF Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)