• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UKK 5-MTK-P/P 2800004 Phoenix Contact

Image similar
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
26 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

212 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.70 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.1 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

26 A

Nominal current - rounded value

26 A

Nominal voltage

400 V

Stripping length (max.)

8 mm

Manufacturer part #

2800004

Content

50 pc(s)

Industrial packaging

Yes

Type

UKK 5-MTK-P/P

Dim

(L x W x H) 80 x 6.1 x 68 mm

Width

6.1 mm

Height

68 mm

Length

80 mm

Contamination level

3

Flammability rating

V2

Insulation material

PA

Insulation

PA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 565187 Feed-through terminal block UKK 5-MTK-P/P 2800004 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565187 Feed-through terminal block UKK 5-MTK-P/P 2800004 Phoenix Contact

Description

Feed-through terminal block, Connection type: Screw connection, Cross section: 0.2 mm² - 4 mm², AWG: 24 - 12, Nominal current: 26 A, Nominal voltage: 400 V, Length: 80 mm, Width: 6 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15, NS 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 814.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)