• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UT 35 3044225 Phoenix Contact

Image similar
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
50 mm²
Cross section (inflexible) (max.)
50 mm²
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1506 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.90 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

50 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

50 mm²

AWG (min.)

16

AWG max.

1

Clamp width

16 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

1000 V

Stripping length (max.)

18 mm

Manufacturer part #

3044225

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 35

Dim

(L x W x H) 61.2 x 16 x 65.1 mm

Width

16 mm

Height

65.1 mm

Length

61.2 mm

Contamination level

3

Weight

0.0610 kg

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565880 Feed-through terminal block UT 35 3044225 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565880 Feed-through terminal block UT 35 3044225 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 1.5 mm² - 50 mm², AWG: 16 - 1/0, Width: 16 mm, Height: 65.1 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 497.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)