• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UT 6 RD 3045185 Phoenix Contact

Packaging type
Package
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

166 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.84 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UT 6 RD

  • UT 6 RD

Technical specifications

Packaging type

Package

Product type

Serial continuity

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Red

Nominal current

41 A

Nominal current - rounded value

41 A

Nominal voltage

1000 V

Stripping length (max.)

10 mm

Manufacturer part #

3045185

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 6 RD

Dim

(L x W x H) 47.7 x 8.2 x 47.5 mm

Width

8.2 mm

Height

47.5 mm

Length

47.7 mm

Contamination level

3

Flammability rating

V0

Connector colour

Red

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565857 Feed-through terminal block UT 6 RD 3045185 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565857 Feed-through terminal block UT 6 RD 3045185 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, Width: 8.2 mm, Color: red, Mounting type: NS 35/7,5, NS 35/15

More interesting products

(*All information is plus legal VAT)