According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
25 mm
1 bar
10 bar
Cover: aluminum wrought alloy
195990
Mounting type: with accessories
721 g
40
NBR
TPE-U
G1/4"
40 mm
Steel
M12 x 1.25
752.9 N
80 °C
-20 °C
Double-acting
yes
Datasheet 1944593 FESTO 195990 DSNU-40-25-P-A Round cylinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1944593 FESTO 195990 DSNU-40-25-P-A Round cylinder Stroke length: 25 mm 1 pc(s)
€ 285.96*
The necessary accessories are required to use the article as described.