


According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
40 mm
1 bar
10 bar
40 mm
Cover: high-alloy steel stainless
8073983
Mounting type: with accessories
1327 g
40
G1/4"
Polyphenylene sulphide
40 mm
Steel
754 N
80 °C
0 °C
Double-acting
yes
Datasheet 1944726 FESTO 8073983 CRDSNU-B-40-125-PPS-A-MG-A1 Round cylinder Enclosure material: Polyphenylene sulphide Stroke length: 40 mm
User & Safety Instructions 1944726 FESTO 8073983 CRDSNU-B-40-125-PPS-A-MG-A1 Round cylinder Enclosure material: Polyphenylene sulphide Stroke length: 40 mm