


According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
10 mm
1 bar
10 bar
Cover: high-alloy steel stainless
8073989
Mounting type: with accessories
1327 g
40
G1/4"
40 mm
Steel
754 N
PPS
80 °C
0 °C
Double-acting
Datasheet 1944732 FESTO 8073989 CRDSNU-B-40-10-PPS-A-MG-A1 Round cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1944732 FESTO 8073989 CRDSNU-B-40-10-PPS-A-MG-A1 Round cylinder Stroke length: 10 mm 1 pc(s)