• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Filter regulator 537149 MS12-LFR-G-D7-EUV-LD-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Filter regulator MS12-LFR-G-D7-EUV-LD-AS

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Filter regulator with pressure gauge;;;;;; modular with secondary ventilation with condensate drain,, sinter filter with centrifugal separator,, pilot operated diaphragm control valve
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases

Type

MS12-LFR-G-D7-EUV-LD-AS

Product type

Filter regulator

Enclosure material

Aluminium (die-cast)

Max. flow

17000 l/min

Max. operating pressure

12 bar

Type

Filter control valve MS 12-LFR-G-D7-TEU-LD-AS maximum output pressure 12 bar, 40 µm filter, with pressure gauge, lockable control head, metal bowl, fully automatic condensate drain, flow direction from left to right. Size = 12, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 40 µm

Manufacturer part #

537149

Size

12

Operating pressure (min.)

2 bar

Sealant

NBR

Weight

7000 g

Media temperature (range)

-5 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

-5 °C

Medium

Inert gases

Control pressure (max.)

12 bar

Control pressure (min.)

0.5 bar

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1938173 FESTO Filter regulator 537149 MS12-LFR-G-D7-EUV-LD-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1938173 FESTO Filter regulator 537149 MS12-LFR-G-D7-EUV-LD-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)