According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases
Filter regulator
Aluminium (die-cast)
14000 l/min
12 bar
Filter control valve MS 12-LFR-G-D7-CUV LD-AS maximum output pressure 12 bar, 5 µm filter, with pressure gauge, lockable control head, metal bowl, fully automatic condensate drain, flow direction from left to right. Size = 12, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm
537150
12
2 bar
NBR
7000 g
-5 up to +60 °C
+60 °C
-5 °C
Compressed air
12 bar
0.5 bar
+60 °C
-5 °C
not relevant
Datasheet 1938174 FESTO Filter regulator 537150 MS12-LFR-G-D7-CUV-LD-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)
User & Safety Instructions 1938174 FESTO Filter regulator 537150 MS12-LFR-G-D7-CUV-LD-AS Enclosure material Aluminium (die-cast) Sealant NBR 1 pc(s)