• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Filter regulator 8098264 MS4-LFR-1/4-D6-E-P-VC-AG-BAR-B Enclosure material Polyamide (fibreglass-reinforced) Seala

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

MS4-LFR-1/4-D6-E-P-VC-AG-BAR-B

Product type

Filter regulator

Enclosure material

Polyamide (fibreglass-reinforced)

Connection

G 1/4

Max. operating pressure

10 bar

Manufacturer part #

8098264

Size

4

Operating pressure (min.)

2 bar

Sealant

NBR

Weight

216 g

Media temperature (range)

5 up to 50 °C

Max. media temperature

50 °C

Media temperature (min.)

5 °C

Medium

Inert gases

QNn value

1700 l/min

Max. ambient temperature

50 °C

Min. ambient temperature

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803228 FESTO Filter regulator 8098264 MS4-LFR-1/4-D6-E-P-VC-AG-BAR-B Enclosure material Polyamide (fibreglass-reinforced) Seala

User & Safety Instructions

User & Safety Instructions 2803228 FESTO Filter regulator 8098264 MS4-LFR-1/4-D6-E-P-VC-AG-BAR-B Enclosure material Polyamide (fibreglass-reinforced) Seala

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)