


According to ISO 8573-1:2010 compressed air [7:4:4]
Pneumatic valve
-0.9 bar
16 bar
Weight: 910 g
-10 up to 60 °C
-10 °C
60 °C
151869
Diecast aluminium
16 bar
-0.9 bar
-0.9 up to 16 bar
Compressed air
14.5 mm
not relevant
Datasheet 1895840 FESTO Pneumatic valve VL-5/3B-D-3-C 151869 -0.9 up to 16 bar 1 pc(s)
User & Safety Instructions 1895840 FESTO Pneumatic valve VL-5/3B-D-3-C 151869 -0.9 up to 16 bar 1 pc(s)
Information 1895840 FESTO Pneumatic valve VL-5/3B-D-3-C 151869 -0.9 up to 16 bar 1 pc(s)