Image similar
Retroreflective light barrier
SOOD-RS-L-PN
Switch (light-ON/dark-ON)
10 V DC
30 V DC
10 - 30 V DC
2000 Hz
Cable, M8 3-pin plug
0.15 m
TPE-U(PU)
Acrylonitrile butadiene styrene
PC
SC laser red
1
2000 mm
LED indicator
IP65
IP67
-20 °C
60 °C
1 pc(s)
EN 60947-5-2
10 g
yes
Datasheet 2801687 FESTO Retroreflective light barrier SOOD-RS-L-PN 8075662 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions 2801687 FESTO Retroreflective light barrier SOOD-RS-L-PN 8075662 Switch (light-ON/dark-ON) 1 pc(s)
The necessary accessories are required to use the article as described.