Image similar
Light barrier
SOOD-TB-R-PN
Light-ON
10 V DC
30 V DC
10 - 30 V DC
800 Hz
Cable, M8 3-pin plug
0.15 m
TPE-U(PU)
Acrylonitrile butadiene styrene
PC
anti-corrosive
LED red
2000 mm
LED indicator
IP65
IP67
-25 °C
60 °C
1 pc(s)
EN 60947-5-2
20 g
yes
Datasheet 2802783 FESTO Light barrier SOOD-TB-R-PN 8075656 Light-ON 1 pc(s)
User & Safety Instructions 2802783 FESTO Light barrier SOOD-TB-R-PN 8075656 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.