
FESTO Retroreflective photo sensor SOOE-BS-L-PNLK-T 8075670 Light-ON, Teach-in, Background suppression, Dark-ON 1 pc(s)
Product type
Retroreflective photo sensor
Functions
Light-ON
Teach-in
Background suppression
Dark-ON
Max. operating voltage
30 V DC
Connector
Plug
Type
SOOE-BS-L-PNLK-T
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Retroreflective photo sensor
- Type
SOOE-BS-L-PNLK-T
- Functions
Light-ON
Teach-in
Background suppression
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
NPN
- Switching frequency
1650 Hz
- Connector
Plug
- Enclosure material
PMMA
PC
- Material properties
Polycarbonate
- Transmitter type
SC laser red
- Laser class
1
300 mm
- Features
LED indicator
Incl. background suppression
IP65
IP67
IP69K
- Min. temperature
-40 °C
- Max. temperature
60 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Smallest detectable object size (diameter)
2 mm
- Standard
EN 60947-5-2
- Weight
10 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2803465 FESTO Retroreflective photo sensor SOOE-BS-L-PNLK-T 8075670 Light-ON, Teach-in, Background suppression, Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803465 FESTO Retroreflective photo sensor SOOE-BS-L-PNLK-T 8075670 Light-ON, Teach-in, Background suppression, Dark-ON 1 pc(s)
Description
Hints
For more information on this 8075670, please refer to its datasheet under 'downloadable documents'
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































