• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Retroreflective photo sensor SOOD-BS-R-PN-30 8075653 Background suppression 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Background suppression
Max. operating voltage
30 V DC
Connector
Cable, M8 3-pin plug
Type
SOOD-BS-R-PN-30
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Retroreflective photo sensor

Type

SOOD-BS-R-PN-30

Functions

Background suppression

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Switching frequency

800 Hz

Connector

Cable, M8 3-pin plug

Cable length

0.15 m

Enclosure material

TPE-U(PU)

Acrylonitrile butadiene styrene

PC

Material properties

anti-corrosive

Transmitter type

LED red

30 mm

Features

Incl. background suppression

IP65

IP67

Min. temperature

-25 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

Smallest detectable object size (diameter)

2 mm

Standard

EN 60947-5-2

Weight

10 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803456 FESTO Retroreflective photo sensor SOOD-BS-R-PN-30 8075653 Background suppression 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803456 FESTO Retroreflective photo sensor SOOD-BS-R-PN-30 8075653 Background suppression 1 pc(s)

Description

Hints

For more information on this 8075653, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)