• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Light barrier SOOD-TB-L-PN 8075661 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
Cable, M8 3-pin plug
Type
SOOD-TB-L-PN
Min. operating voltage
10 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Light barrier

Type

SOOD-TB-L-PN

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Switching frequency

2000 Hz

Connector

Cable, M8 3-pin plug

Cable length

0.15 m

Enclosure material

TPE-U(PU)

Acrylonitrile butadiene styrene

PC

Transmitter type

SC laser red

Laser class

1

10000 mm

Features

LED indicator

IP65

IP67

Min. temperature

-20 °C

Max. temperature

60 °C

Content

1 pc(s)

Standard

EN 60947-5-2

Weight

20 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2802785 FESTO Light barrier SOOD-TB-L-PN 8075661 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802785 FESTO Light barrier SOOD-TB-L-PN 8075661 1 pc(s)

Description

Hints

For more information on this 8075661, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)