• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Proximity sensor SOOE-MS-L-PNLK-T 8075673 1 pc(s)

Image similar
Product type
Proximity sensor
Max. operating voltage
30 V DC
Connector
Plug
Type
SOOE-MS-L-PNLK-T
Min. operating voltage
10 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Proximity sensor

Type

SOOE-MS-L-PNLK-T

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Switching frequency

270 Hz

Connector

Plug

Enclosure material

PMMA

PC

IP65

IP67

IP69K

Content

1 pc(s)

Standard

EN 60947-5-2

Weight

10 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803450 FESTO Proximity sensor SOOE-MS-L-PNLK-T 8075673 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803450 FESTO Proximity sensor SOOE-MS-L-PNLK-T 8075673 1 pc(s)

Description

Distance sensor SOOE-MS-L-PNLK-T type=block design, conform to standard=EN 60947-5-2, approval=(* RCM Mark, * c UL US - Listed (OL)), CE mark (see declaration of conformity)=(* according to EU EMC directive, * according to EU RoHS-RL), certificate issuing body=UL E232949

This text is machine translated.

Hints

For more information on this 8075673, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)