• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Retroreflective photo sensor SOOE-KS-L-PNLK-T 8075669 Timer, Dark-ON, Teach-in, Light-ON, Switch (light-ON/dark-ON

Image similar
Product type
Retroreflective photo sensor
Functions
Timer
Dark-ON
Teach-in
Light-ON
Switch (light-ON/dark-ON)
Max. operating voltage
30 V DC
Connector
Plug
Type
SOOE-KS-L-PNLK-T
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Retroreflective photo sensor

Type

SOOE-KS-L-PNLK-T

Functions

Timer

Dark-ON

Teach-in

Light-ON

Switch (light-ON/dark-ON)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

NPN

Switching frequency

3300 Hz

Connector

Plug

Enclosure material

PMMA

PC

Transmitter type

SC laser red

Laser class

1

120 mm

Features

LED indicator

IP65

IP67

IP69K

Min. temperature

-40 °C

Max. temperature

60 °C

RoHS-compliant

Yes

Content

1 pc(s)

Smallest detectable object size (diameter)

1 mm

Standard

EN 60947-5-2

Weight

20 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803464 FESTO Retroreflective photo sensor SOOE-KS-L-PNLK-T 8075669 Timer, Dark-ON, Teach-in, Light-ON, Switch (light-ON/dark-ON

User & Safety Instructions

User & Safety Instructions 2803464 FESTO Retroreflective photo sensor SOOE-KS-L-PNLK-T 8075669 Timer, Dark-ON, Teach-in, Light-ON, Switch (light-ON/dark-ON

Description

Hints

For more information on this 8075669, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)