• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 324 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V, CAT

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

True RMS clamp meter Fluke 324 - SCS calibrated

  • CAT III 600V/CAT IV 300V
  • True RMS AC
  • AC current measurement
  • Temperature measuring function
  • Free LED puck alarm lamp after registration on Fluke website

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 4000 Ω

Reading range - capacity

0.1 µF - 1000 µF

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

45 Hz -400 Hz

Interfaces

none

Height

207 mm

Width

75 mm

Weight

208 g

SCS-accredited certification body

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC

Type

324

Display

Digital

Display (counts)

4000

Dim

(W x H) 75 mm x 207 mm

Calibration service

10 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470915 Fluke 324 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V, CAT

User & Safety Instructions 2470915 Fluke 324 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V, CAT

Description

Digital clamp meter with AC true RMS function. This compact clamp meter is ideal for confined measuring locations such as cable ducts or power distribution units.

This text is machine translated.

Features

  • AC and DC voltage
  • AC
  • Resistance
  • Acoustic continuity tester
  • Capacitance
  • Temperature measurement.

Scope of delivery

  • Test Leads
  • Soft case
  • Batteries
  • User manual
  • K-type temperature sensor (up to max. 260 °C).

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. The free LED puck alarm lamp is available on the Fluke website after purchase and after successful registration. For more information, visit the Fluke website. Promotion period: 01.02. - 30.04.2015.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.