
1/3
0.1 V
Clamp meter
600 V
0.1 V
600 V
0.1 µA
200 µA
0.01 A
600 A
0.1 Ω - 60 kΩ
100–1000 µF
-10 to +400 °C
True RMS
419 g
SCS-accredited certification body
CAT III 600 V
CAT IV 300 V
AC/DC
AC/DC
902 FC
Digital
6000
User & Safety Instructions 2470980 Fluke 902 FC Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V, C
The necessary accessories are required to use the article as described.