
1/8
0.1 V
Clamp meter
600 V
0.1 V
600 V
0.1 A
600 A
1 %
True RMS
45 Hz -400 Hz
none
232 mm
85 mm
370 g
SCS-accredited certification body
CAT III 600 V
CAT IV 300 V
AC/DC
AC
373
Digital
6000
(W x H) 85 mm x 232 mm
10 calibration values per range; DC. AC
User & Safety Instructions 2470425 Fluke 373 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V, CAT
The necessary accessories are required to use the article as described.