

1 mV
Clamp meter
1000 V
1 mV
600 V
0.01 A
2000 A
0.01 A
1400 A
0.1 Ω - 400 kΩ
5 Hz -1 kHz
1.5 %
True RMS
1Hz -1 kHz
none
300 mm
98 mm
814 g
SCS-accredited certification body
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
355
Digital
4000
(W x H) 98 mm x 300 mm
10 calibration values per range; DC. AC
User & Safety Instructions 2470805 Fluke 355 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT
The necessary accessories are required to use the article as described.