• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLK-a3000 FC Clamp meter Calibrated to (SCS-accredited certification body) Digital Data logger CAT III 600 V Displ

1/3
Collection
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLK-a3000 FC

  • CAT III 600 V

Technical specifications

  • Data logger: Max. 65000 measured values
  • Logging interval: At least 1 s.
  • Radio frequency 2.4 GHz (ISM band)
  • Wireless range: max. 20 m
Product type

Clamp meter

V AC reading range (max.)

600 V

A AC reading range (min.)

0.5 A

Amperage reading range AC (max.)

400 A

Basic accuracy

2 %

Measurement type (details)

True RMS

Frequency range

10 - 500 Hz

Interfaces

Bluetooth®

Height

203 mm

Width

75 mm

Weight

220 g

SCS-accredited certification body

Reading category

CAT III 600 V

Current reading

AC

Type

FLK-a3000 FC

Display

Digital

Display (counts)

4000

Dim

(W x H) 75 mm x 203 mm

Features

Data logger

Interfaces

Wi-Fi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470925 Fluke FLK-a3000 FC Clamp meter Calibrated to (SCS-accredited certification body) Digital Data logger CAT III 600 V Displ

Description

The Fluke Connect™ wireless system is an ideal way for maintenance professionals to stay in touch with their teams without leaving the site. The Fluke Connect™ app works with more than 20 Fluke test tools, making diagnosis and troubleshooting easier than ever. Using Fluke Connect™ meters with the app, technicians can efficiently and securely capture maintenance data from field operations, store and share. Technicians and managers can also access historical or live data from anywhere, automatically stored in the Fluke Cloud™.

Fluke's FLK-3000 FC Series wireless meters can simultaneously capture current readings from multiple wireless modules for troubleshooting and display them clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterized by robustness. Reliability and quality. The wireless multimeter shows its own measured values and those of up to 3 wireless modules. The PC® adapter can be used to display measured values of up to 10 modules on the computer. The radio range is up to 20 meters away! Modules with wireless transmission technology measure alternating voltage. Temperature and AC. For AC measurements, choose between a true-rms and a flexible true-rms current clamp. The modules can be combined to suit individual requirements.

The real effective AC current clamp module is specially designed for AC current measurement. The clamp-on ammeter is integrated in the module. The measured value can be read directly on the module or transmitted via the integrated radio interface to the basic multimeter or to the PC® adapter. The device ID for identification in the radio network can be freely selected.

This text is machine translated.

Features

  • Integrated data logger for max. 65000 measured values with time stamp
  • Backlit display
  • Integrated Holster
  • Select the device ID
  • Integrated rigid clamp-on ammeter
  • Inrush measurement function for inrush current detection.

Scope of delivery

  • Batteries
  • User manual.

Hints

To use Fluke Connect™ and Fluke Cloud™, you need an Internet-enabled smartphone or tablet computer running Android™ 4.3 or later or iOS (4s or later) (not included).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.