• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 368 FC Clamp meter Calibrated to (SCS-accredited certification body) Digital Data logger CAT III 600 V Display (co

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

True RMS leakage current clamp 368 FC

  • CAT III 600V
  • Resolution 0.001 mA
  • Fluke Connect
  • Clamp opening 40 mm

Technical specifications

Product type

Clamp meter

A AC reading range (min.)

0.010 mA

Amperage reading range AC (max.)

60 A

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

40 Hz -1 kHz

Interfaces

Bluetooth®

Height

46 mm

Width

101 mm

Length

234 mm

Weight

500 g

SCS-accredited certification body

Reading category

CAT III 600 V

Current reading

AC

Type

368 FC

Display

Digital

Display (counts)

3300

Dim

(L x W x H) 234 x 101 x 46 mm

Features

Data logger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470222 Fluke 368 FC Clamp meter Calibrated to (SCS-accredited certification body) Digital Data logger CAT III 600 V Display (co

Description

The Fluke 368 FC True-RMS current clamp meter allows users to capture readings over time. Document, record and compare. To avoid unplanned downtime and to detect intermittent tripping of residual current circuit breakers and residual current protective devices. Without taking the equipment out of service.

The Fluke 368 FC is equipped with a particularly wide opening clamp (40 mm) for large conductor diameters. The jaws are fully shielded to detect very low leakage currents and minimize external electromagnetic interference.

In addition, the 368 FC clamp meter provides wireless data connections via Fluke Connect. As part of Fluke Connect®, the most comprehensive measurement system with over 40 wireless test tools and software, the 368 FC allows you to trace leakage over time, helping you identify potential problems before they cause major failures.

This text is machine translated.

Features

  • • Accurate true-rms measurements for complex, non-sinusoidal signals
  • • 40 mm clamp opening
  • • Measurement up to 60 A. Highest resolution of 1 μA
  • • Filter function can be switched on to eliminate unwanted noise
  • • Max/min/average values and hold function
  • • LED work lamp facing forward for working in dark cabinets
  • • Backlit display with automatic backlight shutdown and device to extend battery life
  • • Logging in internal memory: Max. 65000 measuring points

Scope of delivery

  • Upholstered carry bag
  • Safety Manual
  • Batteries 2x AA.

Hints

Smartphone not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.