• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 381 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

381

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

1000 A

Frequency reading range

0.1 Hz - 500 Hz

Basic accuracy

1 %

Measurement type (details)

True RMS

Frequency range

45 Hz -400 Hz

Interfaces

none

Height

277 mm

Width

88 mm

Weight

350 g

SCS-accredited certification body

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

381

Display

Digital

Display (counts)

6000

Dim

(W x H) 88 mm x 277 mm

Calibration service

10 calibration values per range; DC. AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470403 Fluke 381 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 1000 V, CAT

Description

The Fluke 381 clamp meter not only meets all your expectations for a clamp meter, but you can also take off your display for even more flexibility. Now one technician can do jobs that used to require two people. Clamp the Fluke 381 around a conductor, remove the display module and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The new iFlex flexible current probe (included in delivery) expands the measurement range to 2500 A Alternate Current while providing increased display flexibility, ability to measure awkward sized conductors and improved wire access

This text is machine translated.

Features

  • Wireless technology allows the display module to be carried up to 10 m away from the point of measurement for added flexibility without interference with measurement accuracy
  • The removable magnetic display module can be conveniently mounted where it can be viewed best
  • iFlex flexible current probe expands the measurement range to 2500 A alternate current
  • Integrated low pass filter and state of the art signal processing allows for use in noisy electromagnetic environments while providing stable readings
  • The inrush measurement technology developed by Fluke filters out noise and accurately captures starting current as it views the circuit protection
  • Ergonomic design fits comfortably in your hand and can be used well while wearing protective equipment Radio transmitter automatically sets the correct measurement range so you do not need to change the switch positions while taking a measurement

Scope of delivery

  • Coated instruction card
  • Safety information sheet
  • Upholstered carry bag
  • TL75 test leads
  • iFlex™
  • 5 Alkali batteries AAA type

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.