Image similar
Piece
Fuse serial terminal
with screw connection
Screws
Terre
0.14 mm²
6 mm²
0.14 mm²
6 mm²
26
10
6.2 mm
1
2
Black
6.3 A
6.3 A
500 V
9 mm
3073995
50 pc(s)
Yes
UT 4-PE/HESI (5X20)
(L x W x H) 70.8 x 6.2 x 73 mm
6.2 mm
73 mm
70.8 mm
3
V0
PA
PA
yes
Datasheet 566421 Fuse modular terminal block UT 4-PE/HESI (5X20) 3073995 Phoenix Contact
User & Safety Instructions 566421 Fuse modular terminal block UT 4-PE/HESI (5X20) 3073995 Phoenix Contact
€ 629.99*
The necessary accessories are required to use the article as described.